Texas Instruments PCM6xx0Q1EVM-PDK ADC Evaluation Modules (EVMs)
Texas Instruments PCM6xx0Q1EVM-PDK ADC Evaluation Modules (EVMs) are performance demonstration kits (PDK) that allow the user to test the capabilities of the PCM6xx0 devices. The PCM6xx0 devices are four-channel or six-channel, high-performance audio analog-to-digital converters (ADCs) that support analog input signals up to 10VRMS. PCM6xx0 supports line and microphone inputs for single-ended and differential input configurations. These devices offer integrated high voltage, programmable microphone bias, and integrated diagnostic circuitry, allowing direct connections to microphone-based automotive systems with fault capability for DC-coupled inputs. The Texas Instruments PCM6xx0Q1EVM-PDK is paired with the AC-MB (included in the kit), a flexible audio converter motherboard that provides power, control, and digital audio data to the evaluation modules.Features
- Complete evaluation kit for PCM6xx0 family
- 107dB dynamic range high-performance audio ADC
- Direct access to digital audio signals and control interface for simple end-system integration
- An onboard microphone provided for voice-recording testing
- USB connection to PC provides power, control, and streaming audio data for easy evaluation
Kit Contents
- PCM6240Q1EVM-PDK, PCM6260Q1EVM-PDK or PCM6360Q1EVM-PDK evaluation module
- Audio converters motherboard (AC-MB)
Board Layout
Yayınlandı: 2020-08-04
| Güncellenmiş: 2024-07-25