Texas Instruments PCMD3140 PDM-Input to TDM- or I²S-Output Converter

Texas Instruments PCMD3140 PDM-Input to TDM- or I2S-Output Converter offers a simultaneous sampling of up to four digital channels for the PDM microphone input. The PCMD3140 integrates programable digital volume control, a microphone bias voltage, a phase-locked loop (PLL), a programmable high-pass filter (HPF), biquad filters, low-latency filter modes while allowing for output sample rates up to 768kHz.

The TI PCMD3140 PDM-Input to TDM- or I2S-Output Converter features audio serial data interfaces including time-division multiplexing (TDM), I2S, or left-justified (LJ) audio formats. Additionally, the device is controlled with the I2C interface or master and slave mode selection for the audio bus interface operation.

Combining these integrated high-performance features and the ability to be powered from a single supply of 3.3V or 1.8V allows the PCMD3140 to be an ideal choice for space-constrained audio systems in far-field microphone recording applications.

The PCMD3140 Converter is available in a 20-pin WQFN package and is specified from –40°C to +125°C.

Features

  • 4-channel PDM microphones simultaneous conversion
  • PDM input to TDM or I2S output converter performance:
    • 127dB dynamic range (DR) with high performance, 5th-order PDM input
    • 117dB dynamic range (DR) with high performance, 4th-order PDM input
  • Channel summing mode, DR performance with high-performance, 4th-order PDM input:
    • 120dB, 2-channel summing
  • Programmable PDM clock output of 768kHz to 6.144MHz
  • Programmable output sample rate (fS) of 8kHz to 768kHz
  • Programmable channel settings:
    • –100dB to 27dB Digital volume control
    • Gain calibration at 0.1dB resolution
    • Phase calibration at 163ns resolution
  • Microphone bias or supply voltage generation
  • Voice activity detection (VAD)
  • Low-latency signal processing filter selection
  • Programmable HPF and biquad digital filters
  • I2C control
  • Integrated high-performance audio PLL
  • Automatic clock divider setting configurations
  • Audio serial data interface:
    • TDM, I2S, or left-justified (LJ) format
    • 16-bits, 20-bits, 24-bits, or 32-bits Word length
    • Master or slave interface
  • 3.3V or 1.8V Single-supply operation
  • 3.3V or 1.8V I/O-supply operation
  • Power consumption for 1.8V supply:
    • 2.8mW/channel at 16kHz sample rate
    • 3.6mW/channel at 48kHz sample rate

Applications

  • Video doorbell
  • Smart speakers
  • Building security gateway
  • IP network cameras
  • GPS personal navigation device
  • Video conference systems

Functional Block

Texas Instruments PCMD3140 PDM-Input to TDM- or I²S-Output Converter

Simplified Block Diagram

Block Diagram - Texas Instruments PCMD3140 PDM-Input to TDM- or I²S-Output Converter
Yayınlandı: 2021-07-20 | Güncellenmiş: 2022-12-07