Texas Instruments PCMD3140EVM-PDK Performance Demonstration Kit

Texas Instruments PCMD3140EVM-PDK Performance Demonstration Kit is a platform for evaluating the performance and capabilities of the PCMD3140. The PCMD3140 is a high-performance, pulse-density modulation (PDM) input to time-division multiplexing (TDM) or inter-IC sound (I2S) output converter that supports simultaneous sampling of up to four digital channels for the PDM microphone input.

The TI PCMD3140EVM-PDK Module is paired with the AC-MB (included in the kit), a flexible audio converters motherboard that provides power, control, and digital audio data to the Eval Module.

Features

  • Complete evaluation kit for PCMD3140
  • Onboard digital microphone provided for voice-recording testing
  • Direct access to digital audio signals and control interface for simple end-system integration
  • USB connection to PC provides power, control, and streaming audio data for easy evaluation
  • Easy evaluation and demonstration via PurePath™ Console software platform (PUREPATHCONSOLE)

Kit Contents

  • PCMD3140 evaluation module
  • Audio converters motherboard (AC-MB)

Front & Back Layout

Texas Instruments PCMD3140EVM-PDK Performance Demonstration Kit
Yayınlandı: 2021-07-16 | Güncellenmiş: 2022-03-11