Texas Instruments PCMD3180/PCMD3180-Q1 8-Channel Audio ADC

Texas Instruments PCMD3180/PCMD3180-Q1 8-Channel Audio Analog-to-Digital Converter (ADC) is a high-performance, pulse-density-modulation (PDM) input to time-division multiplexing (TDM) or I2S output converter. It supports simultaneous sampling of up to eight digital channels for the PDM microphone input. The device integrates programable digital volume control, a microphone bias voltage, and a phase-locked loop (PLL). It also includes a programmable high-pass filter (HPF), bi-quad filters, and low-latency filter modes and allows for output sample rates up to 768kHz. The Texas Instruments PCMD3180 supports time-division multiplexing (TDM), I2S, or left-justified (LJ) audio formats and can be controlled with the I2C or SPI interfaces.

The PCMD3180/PCMD3180-Q1 also supports master and slave mode selection for the audio bus interface operation. These integrated high-performance features and the ability to be powered from a single supply of 3.3V or 1.8V make the device an excellent choice for space-constrained audio systems in far-field microphone recording applications. The PCMD3180/PCMD3180-Q1 is specified from –40°C to +125°C and is available in a 24-pin WQFN package. The PCMD3180-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 8-channel PDM microphones simultaneous conversion
  • PDM input to TDM or I2S output converter performance
    • 127dB dynamic range (DR) with high-performance 5th-order PDM input
    • 117dB dynamic range (DR) with high-performance 4th-order PDM input
  • Channel summing mode, DR performance with high-performance 4th-order PDM input
    • 120dB, 2-channel summing
    • 123dB, 4-channel summing
  • Programmable PDM clock output
    • 768kHz to 6.144MHz
  • Programmable output sample rate (fS)
    • 8kHz to 768kHz
  • Programmable channel settings
    • –100dB to 27dB digital volume control
    • Gain calibration with 0.1dB resolution
    • Phase calibration with 163ns resolution
  • Microphone bias or supply voltage generation
  • Low-latency signal processing filter selection
  • Programmable HPF and bi-quad digital filters
  • I2C or SPI controls
  • Integrated high-performance audio PLL
  • Automatic clock divider setting configurations
  • Audio serial data interface
    • TDM, I2S, or left-justified (LJ) formats
    • 16 bits, 20 bits, 24 bits, or 32 bits word length
    • Master or slave interface
  • 3.3V or 1.8V single-supply operation
  • 3.3V or 1.8V I/O-supply operation
  • Power consumption for 1.8V supply
    • 2.9mW/channel at 16kHz sample rate
    • 2.5mW/channel at 48kHz sample rate

Applications

  • Video doorbell
  • Smart speakers
  • Building security gateway
  • IP network cameras
  • GPS personal navigation device
  • Video conference systems

Functional Block Diagram

Block Diagram - Texas Instruments PCMD3180/PCMD3180-Q1 8-Channel Audio ADC
Yayınlandı: 2020-08-10 | Güncellenmiş: 2025-05-06