Texas Instruments PGA2500EVMV2 Evaluation Module
Texas Instruments PGA2500EVMV2 Evaluation Module is configured to evaluate the operation of the PGA2500 Preamplifier. The PGA2500 is a digitally controlled, analog microphone preamplifier designed for use as a front end for high-performance audio analog-to-digital (A/D) converters. The PGA2500 features include low noise, a wide dynamic range, and a differential signal path.The TI PGA2500EVMV2 Evaluation Module offers gain and support functions controlled using an MSP430F5529 microcontroller and the PGA2500EVMV2 graphical user interface (GUI).
Features
- Intuitive evaluation
- Easy access to nodes with surface-mount test points
- Reference voltage source flexibility
- Convenient input and output filtering
Front & Back Layout
Yayınlandı: 2021-07-16
| Güncellenmiş: 2022-03-11