Texas Instruments PTH04070W Integrated Switching Regulator
Texas Instruments PTH04070W Adjustable Integrated Switching Regulator (ISR) provides output current at much higher efficiency and with much less power dissipation than a standard TO-220 linear regulator IC, eliminating the need for a heat sink. The TI PTH04070W ISR delivers up to 3A of output current and has an input voltage of 3V to 5.5V, allowing operation from either a 3.3V or 5V input bus. The Texas Instruments PTH04070W ISR is designed for use in telecommunications, test and measurement applications, and high-end consumer products.Features
- Up to 3A Output Current at 85°C
- 3.3V / 5V Input Voltage
- Wide-Output Voltage Adjust (0.9V to 3.6V)
- 160 W/in3 Power Density
- Efficiencies Up To 94%
- On/Off Inhibit
- Undervoltage Lockout (UVLO)
- Output Overcurrent Protection (Non-latching, Auto-Reset)
- Overtemperature Protection
- -40°C to 85 °C Ambient Temp. Range
- Surface Mount Package
- Safety Agency Approvals: UL/IEC/CSA-C22.2 60950-1
Applications
- Telecommunications
- Instumentation
- General-Purpose Circuits
Yayınlandı: 2010-01-18
| Güncellenmiş: 2022-03-11