Texas Instruments PTH08T250W T2 Family Power Module
Texas Instruments PTH08T250W High-performance, 50A rated, non-isolated power module has an input voltage range of 4.5V to 14V. The device is 2nd generation of the popular PTH series power modules with a reduced footprint and improved features. Features include output overcurrent and over-temperature shutdown, which protects against most load faults. A differential remote sense ensures tight load regulation. An adjustable under-voltage lockout allows the turn-on voltage threshold to be customized. Auto-Track™ sequencing is a popular feature that greatly simplifies the simultaneous power-up and power-down of multiple modules in a power system. Additionally, the capability to current share between multiple Texas Instruments PTH08T250W modules allows for load currents greater than 50 A on a single rail.
Features
- Up to 50A Output Current
- 4.5V to 14V Input Voltage
- Wide-Output Voltage Adjust (0.7V to 3.6V)
- ±1.5% Total Output Voltage Variation
- Efficiencies up to 96%
- Output Overcurrent Protection
(Nonlatching, Auto-Reset) - –40°C to 85°C Operating Temperature
- UL/IEC/CSA-C22.2 60950-1 Safety Agency Approvals
- Prebias Startup
- On/Off Inhibit
- Differential Output Voltage Remote Sense
- Adjustable Undervoltage Lockout
- Auto-Track™ Sequencing
- Multi-Phase, Switch-Mode Topology
- TurboTrans™ Technology
- Designed to meet Ultra-Fast Transient
- Requirements up to 300 A/µs
- SmartSync Technology
- Parallel Operation
- POLA™ Compatible
Applications
- Complex multi-voltage systems
- Servers
- Workstations
| Parça Numarası | Veri Sayfası | Çıkış Sayısı | Çıkış Voltajı -Kanal 1 | Çıkış Akımı Kanalı 1 | Paketleme | Neme Duyarlı |
|---|---|---|---|---|---|---|
| PTH08T250WAZ | ![]() |
1 Output | 3.6 V | 50 A | Tray | Yes |
| PTH08T250WAZT | ![]() |
1 Output | 700 mV to 3.6 V | 50 A | Reel | Yes |
| PTH08T250WAS | ![]() |
1 Output | 3.6 V | 50 A | Tray | Yes |
| PTH08T250WAST | ![]() |
1 Output | 700 mV to 3.6 V | 50 A | Reel |