Texas Instruments PTN78000 Integrated Switching Regulator

Texas Instruments PTN78000 Integrated Switching Regulator (ISR) operates from a wide input voltage range and provides high-efficiency, positive-to-negative voltage conversion for loads of up to 1.5A. The TI PTN78000 ISR features a wide output voltage adjust of -15V to -3V and high efficiency of up to 84%. The Texas Instruments PTN78000 ISR is a third-generation device that is smaller and lighter than its predecessor with similar or improved electrical performance characteristics.

Features

  • 1.5A Output Current
  • Wide-Input Voltage (7V to 29V)
  • Wide-Output Voltage Adjust (-15V to -3V)
  • High Efficiency (Up to 84%)
  • Output Current Limit
  • Overtemperature Shutdown
  • -40°C to 85°C Operating Temperature
  • Surface-Mount Package Available

Applications

  • General-Purpose
  • Industrial Controls
  • HVAC Systems
  • Test and Measurement
  • Medical Instrumentation
  • AC/DC Adaptors
  • Vehicles
  • Marine
  • Avionics
Yayınlandı: 2010-01-18 | Güncellenmiş: 2022-03-11