Texas Instruments PTN78020 Integrated Switching Regulator

Texas Instruments PTN78020 Integrated Switching Regulator (ISR) operates over an input voltage range of 9V to 29V and provides high-efficiency, positive-to-negative voltage conversion for loads up to 4A. The output voltage of the TI PTN78020 ISR is set using a single external resistor and may be adjusted to any value with the range of -15V to -3V. The Texas Instruments PTN78020 ISR is designed for use in a variety of applications, including general-purpose, industrial controls, HVAC systems, test and measurement, medical instrumentation, AC/DC adapters, vehicles, marine, and avionics.

Features

  • 4A Output Current
  • Wide-Input Voltage (9V to 29V)
  • Wide-Output Voltage Adjust (-15V to -3V)
  • High Efficiency (Up to 87%)
  • Output Current Limit
  • Overtemperature Shutdown
  • Undervoltage Lockout
  • -40°C to 85°C Operating Temperature
  • Surface-Mount Package Available

Applications

  • General-Purpose
  • Industrial Controls
  • HVAC Systems
  • Test and Measurement
  • Medical Instrumentation
  • AC/DC Adaptors
  • Vehicles
  • Marine
  • Avionics
Yayınlandı: 2010-01-18 | Güncellenmiş: 2022-03-11