Texas Instruments REF30/REF30E Low Current Voltage References

Texas Instruments REF30/REF30E Low Current Voltage References are precision, low-power, low-dropout voltage references available in a tiny 3-pin SOT-23 package. REF30E is the enhanced-performance version of the REF30 and is designed for precision applications. The REF30E offers improved initial accuracy and temperature drift while operating at a lower quiescent current of 25µA.

The low power consumption and improved precision make the REF30E very attractive for loop-powered industrial applications, such as temperature and pressure transmitters, and battery-powered applications. The Texas Instruments REF30/REF30E is specified over the extended industrial temperature range of –40°C to +125°C. The REF30 is easy to use in explosion-proof and intrinsically safe applications because it does not require a load capacitor to remain stable.

Features

  • SOT-23-3 small industry standard footprint
  • High accuracy
    • REF30E: ±0.1%
    • REF30: ±0.2%
  • Excellent temperature drift performance
    • REF30E: 15ppm/°C
    • REF30: 75ppm/°C
  • Low IQ (typical)
    • REF30E: 27µA
    • REF30: 42µA
  • REF30E is a drop-in replacement of REF30
  • High output current
    • REF30E: ±10mA
    • REF30: 25mA
  • Output voltage options
    • REF30E: 1.25V to 5V
    • REF30: 1.25V to 4.096V
  • -40ºC to +125ºC temperature range

Applications

  • Field transmitter and sensor
  • Solar energy
  • PLC, DCS, and PAC
  • Energy storage systems
  • Medical and healthcare
  • AC inverter and VF drives
  • Handheld test equipment

Typical Application

Application Circuit Diagram - Texas Instruments REF30/REF30E Low Current Voltage References
Yayınlandı: 2026-05-04 | Güncellenmiş: 2026-05-08