Texas Instruments REF33xx Voltage References
Texas Instruments REF33xx Voltage References are precision, low-power, low-dropout, series voltage references available in SC70-3, SOT-23-3, and UQFN-8 packages. The REF33xx’s small size and low power consumption (5µA max) make them ideal for various portable and battery-powered applications. The Texas Instruments REF33xx can be operated at a supply voltage of 180mV above the specified output voltage under normal load conditions, except the REF3312, which has a minimum supply voltage of 1.7V. All models are specified for the wide temperature range of -40°C to +125°C.Features
- Microsize packages of SC70-3, SOT-23-3, and UQFN-8
- 3.9µA (typ.) low supply current
- 110mV (typ.) extremely low dropout voltage
- A high output current of ±5mA
- Low-temperature drift of 30ppm/°C (max.)
- High initial accuracy of ±0.15% (max.)
- 0.1Hz to 10Hz noise of 35µVPP (REF3312)
- 1.2V, 1.8V, 2.5V, 3V, 3.3V voltage options
Applications
- Portable equipment
- Tablets and smartphones
- Hard disk drives
- Sensor modules
- Data acquisition systems
- Medical equipment
- Test equipment
Functional Block Diagram
Yayınlandı: 2017-09-27
| Güncellenmiş: 2025-01-27