Texas Instruments REF34xx/REF34xx-Q1 Low-Power Voltage References

Texas Instruments REF34xx/REF34xx-Q1 Low-Drift Low-Power Voltage References are low-temperature drift (6ppm/°C), low-power, high-precision CMOS voltage reference. These voltage references feature ±0.05% initial accuracy and low operating current with power consumption less than 95µA. These devices also offer very low output noise of 5µVp-p/V, which enables its ability to maintain high signal integrity with high-resolution data converters in noise critical systems. With a small SOT-23 package, REF34xx/Q1 offers enhanced specifications and pin-to-pin replacement for MAX607x and ADR34xx. The REF34xx/Q1 family is compatible with most of the ADC and DAC such as ADS1287, ADUCM360, ADS1112. 

Stability and system reliability are further improved by the low output-voltage hysteresis of the device and low long-term output voltage drift. Furthermore, the small size and low operating current of the devices (95µA) can benefit portable and battery-powered applications. The REF34xx-Q1 devices are AEC-Q100 qualified for automotive applications. The Texas Instruments REF34xx-EP devices have gold bond wires, a temperature range of –55 to +105°C and a SnPb lead finish.

Features

  • ±0.05% (Maximum) initial accuracy 
  • 12V wide input voltage 
  • 5µVPP/V output 1/f noise (0.1Hz to 10Hz) 
  • 6ppm/°C (Maximum) temperature coefficient 
  • −40°C to +125°C operating temperature range 
  • ±10mA output current 
  • 6-pin SOT-23 small footprint package
  • 95µA (Maximum) low quiescent current 
  • Excellent long-term stability 30ppm/1000 hrs
  • REF34xx-Q1 is AEC-Q100 qualified with the following results
    • Device temperature Grade 1 (–40°C to +125°C ambient operating temperature)
    • Device HBM ESD Classification Level 2
    • Device CDM ESD Classification Level C6

Applications

  • Precision data acquisition systems
  • PLC analog I/O modules
  • Field transmitters
  • Industrial instrumentation
  • Test equipment
  • Power monitoring

Functional Block Diagram

Block Diagram - Texas Instruments REF34xx/REF34xx-Q1 Low-Power Voltage References
Yayınlandı: 2018-01-31 | Güncellenmiş: 2022-10-25