Texas Instruments REF4132/REF4132-Q1 Precision Voltage Reference
Texas Instruments REF4132/REF4132-Q1 Precision Voltage Reference is a low-temperature drift (12ppm/°C), low-power, high-precision CMOS voltage reference. The device features ±0.05% initial accuracy and a low operating current with a power consumption of less than 100µA. This device also offers a very low output noise of 15µVp-p/V, enabling it to maintain high signal integrity with high-resolution data converters in noise-critical systems. In the same SOT-23-5 package, Texas Instruments REF4132/REF4132-Q1 offers enhanced specifications and pin-to-pin replacements for LM4128 and LM4132.Stability and system reliability are further improved by the device's low output-voltage hysteresis and low long-term output voltage drift. Also, the device's small size and low operating current (100µA) can benefit portable and battery-powered applications. REF4132 is specified for the wide temperature range of −40°C to +125°C. The REF4132-Q1 devices are AEC-Q100 qualified for automotive applications.
Features
- 2.5V, 3V, 3.3V, 4.096V, 5V voltage options
- ±0.05% (maximum) initial accuracy
- Low-temperature coefficient
- A grade - 12ppm/°C (maximum)
- B grade - 30ppm/°C (maximum)
- −40°C to +125°C operating temperature range
- ±10mA output current
- 100µA (maximum) low quiescent current
- 15µVPP/V output 1/f noise (0.1Hz to 10Hz)
- Excellent long-term stability 30ppm/1000 hrs
- Small footprint 5-pin SOT-23 package
Applications
- Data acquisition (DAQ)
- PLC analog I/O modules
- Field transmitters
- Motor drive control module
- Battery test equipment
- LCR meters
Datasheets
Functional Block Diagram
Yayınlandı: 2020-07-14
| Güncellenmiş: 2024-07-01