Texas Instruments REF80 Temp-Controlled Buried Zener Reference
Texas Instruments REF80 Temperature-Controlled Buried Zener Reference combines a precision 7.6V reference with an internal heater to achieve a low-temperature drift of 0.05ppm/°C. The integrated heater keeps the internal temperature of the die at a constant set point, which helps the reference voltage stay constant regardless of ambient temperature variations. The internal temperature is pre-programmed to eliminate design complexities, enabling fast design cycles, easy bring-up, and no dependence on costly external precision components. This highly integrated reference features a 20-pin LCCC hermetically sealed ceramic package that provides excellent long-term stability of <1ppm. Texas Instruments REF80 Temperature-Controlled Buried Zener Reference is ideal for parametric and source measurement units, lab and field instrumentation, weight scales, battery-test equipment, digital multimeters, and data acquisition applications.Features
- 7.6V ultra-precision reference with a minimal number of external components
- Ultra-low 0.05ppm/°C temperature drift
- Excellent long-term stability of <1ppm
- Integrated heater with temperature-stable indicator
- 0.16ppmpk-pk 1/f noise (0.1Hz to 10Hz)
- 10V to 16.5V input voltage range
- 10V to 42V heater supply range
- Hermetically sealed ceramic package (20-pin LCCC)
Applications
- Parametric measurement units
- Lab and field instrumentation
- Precision weight scales
- Battery-test equipment
- Digital multimeters
- Source measurement units
- Data acquisition
Circuit Diagram
Functional Block Diagram
Stability
Yayınlandı: 2024-10-24
| Güncellenmiş: 2025-06-06