Texas Instruments REG1117/REG1117A Positive Regulator
Texas Instruments REG1117/REG1117A Positive Regulators are an easy-to-use three-terminal voltage regulator. The TI REG1117/REG1117A positive regulator features 1A max output current and dropout voltage of 1.3V max at Io=1A. The Texas Instruments REG1117/REG1117A positive regulator is designed for use with a variety of applications, including SCSI-2 active termination, hand-held data collection devices, high-efficiency linear regulators, battery-powered instrumentation, and more.Features
- Fixed and adjustable versions
- 2.85V model For SCSI-2 active termination
- Output current
- 800mA max (REG1117)
- 1A max (REG1117A)
- ±1% max output tolerance
- Dropout voltage
- 1.2V max at IO = 800mA (REG1117)
- 1.3V max at IO = 1A (REG1117A)
- Internal current limit
- Thermal overload protection
- SOT-223 and DDPAK surface-mount packages
Applications
- SCSI-2 active termination
- Hand-held data collection devices
- High-efficiency linear regulators
- Battery-powered instrumentation
- Battery-management circuits for notebook and palmtop PCs
- FPGA, PLD, DSP, CPU core voltage supply
Simplified Schematic
Yayınlandı: 2010-03-16
| Güncellenmiş: 2022-03-11