Texas Instruments SimpleLink™ Microcontrollers (MCUs)
Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.SimpleLink Microcontrollers
BLUETOOTH®
Texas Instruments BluetoothWireless Technology is one of the most prominent short-range / mid-range communications technologies, with an installed base of over three million units. Texas Instruments Bluetooth and Bluetooth Smart/Bluetooth low energy (BLE) solutions contain the industry's largest selection of devices and are the easiest to use and lowest power.
View Featured TI CC2642R SimpleLink™ Bluetooth® Low Energy MCU
Sub-1GHz
Texas Instruments Sub 1GHz RF Integrated Circuits are for 169MHz, 315MHz, 433MHz, 470MHz, 500MHz, 868MHz, 915MHz, and 920MHz ISM band operation. These devices offer a 114km proven range solution with great sensitivity. Each device allows for co-existence and great indoor range due to low RF attenuation through building walls. These ICs support regulatory requirements such as ETSI Cat 1, FCC Part 90, ETSI EN 300 22+, FCC 15.247, and more.
Wi-Fi® Certified
Texas Instruments Embedded Wi-Fi offers solutions for performance-oriented design needs, including Bluetooth, Bluetooth low energy combo, and a solution for deeply integrated embedded Wi-Fi applications. These devices are all low-power, including a solution for battery-operated Wi-Fi designs with more than a year of battery life on two AA batteries. These solutions are Wi-Fi certified, and regulatory-certified modules are available for all designs.
View Featured TI CC3135 SimpleLink™ Wi-Fi® Network Processor
Zigbee
Texas Instruments ZigBee is a wireless standard for robust, low-power mesh networks. These products provide the lowest power with multi-year operation on a small coin cell. Each of these are designed for easy use, are proven, robust kits, and reference designs. Each includes an easy-to-use software stack, sample apps, and API.
View Featured TI CC1352P SimpleLink™ Multi-Band Wireless MCU
Thread
Texas Instruments Thread Wireless devices are a self-healing, low-power mesh network. These devices offer the lowest power thread platform and OpenThread® stack support. Optimized router examples are available in the TI SimpleLink academy.
View Featured TI CC1352R SimpleLink™ Multi-Band Wireless MCU
Multi-Standard
Texas Instruments Multi-Standard Wireless devices are concurrent multi-protocol and multi-band MCUs. These come with Bluetooth Smart (BLE) + Zigbee or Bluetooth Smart (BLE) + Sub-1 GHz. These devices have a pre-built multi-protocol manager with a flexible priority scheduler.
View Featured TI CC2652R SimpleLink™ Multi-Band Wireless MCU
Wired
Texas Instruments Wired Microcontrollers are a scalable Arm® Cortex-M4F MCU portfolio to develop end-to-end solutions for Industrial IoT, from high-precision sensor nodes to intelligent wired and wireless gateway. Enhance and expand products with 8x memory scalability and pin-to-pin compatibility. Develop precision and ultra-low-power sensor nodes with high-precision ADC. Or, build an intelligent gateway with a broad range of wired communication peripherals to manage sensor nodes and connect to the cloud.