Texas Instruments LMZ3 SIMPLE SWITCHER® Power Modules

Texas Instruments LMZ3 SIMPLE SWITCHER® Power Modules provide an easy point-of-load solution by integrating a DC/DC converter, inductor, and passives into a small, thin QFN package. As few as 3 external components are required for high performance and high density point-of-load design - making layout extremely simple. The small QFN package is easy to solder onto a printed circuit board and allows a compact point-of-load design with greater than 90% efficiency and efficiency and excellent power dissipation capability. Offering the flexibility and the feature-set of a discrete point-of-load design, the LMZ3 Series is ideal for powering a wide range of ICs and systems used in broadband & communications, infrastructure, automated test and medical equipment, compact PCI / PCI Express / PXI Express, and DSP & FPGA point-of-load applications.

Features

  • Integrated inductor and passives
  • Easy-to-mount QFN package
  • Up to 96% peak efficiency and 12°C/W θj/a
  • Adjustable frequency, soft start, UVLO and PG pins
  • High density compact solution
  • 40% smaller package than integrated inductor solutions
  • Low thermal resistance delivering full output current without airflow
  • Design flexibility of a discrete solution

Applications

  • Broadband & communications
  • Infrastructure
  • Automated test and medical equipment
  • Compact PCI / PCI Express / PXI Express
  • DSP & FPGA point-of-load applications
Yayınlandı: 2014-01-15 | Güncellenmiş: 2022-03-11