Texas Instruments SN4599-Q1 2:1 (SPDT) 1-Channel Analog Switch

Texas Instruments SN4599-Q1 2:1 (SPDT) 1-Channel Analog Switch is a general-purpose complementary metal-oxide semiconductor (CMOS) single-pole double-throw (SPDT) switch. The device switches between two source inputs based on the state of the SEL pin. Its wide operating supply of 2V to 5.5V allows for use in a variety of automotive applications. The Texas Instruments SN4599-Q1 supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from GND to VDD.

Features

  • AEC-Q100 qualified for automotive applications
    • Device temperature grade 1 (–40°C to 125°C ambient operating temperature)
    • Device HBM classification level H1C
    • Device CDM classification level C3
  • Rail-to-rail operation
  • Bidirectional signal path
  • Low on-resistance of 7Ω
  • 2V to 5.5V wide supply range
  • -40°C to +125°C operating temperature
  • Break-before-make switching
  • SN4599-Q1 is a direct replacement for NLAS4599-Q1

Applications

  • Analog and digital switching
  • I2C and SPI bus multiplexing
  • Advanced driver assistance systems (ADAS)
  • Body electronics and lighting
  • Infotainment and cluster
  • Zonal architecture
  • Body control modules
  • Battery management systems
  • Telematics
  • Automotive head unit

Functional Block Diagram

Block Diagram - Texas Instruments SN4599-Q1 2:1 (SPDT) 1-Channel Analog Switch
Yayınlandı: 2024-08-20 | Güncellenmiş: 2025-05-15