Texas Instruments SN65C1168E-SEP Differential Drivers/Receivers
Texas Instruments SN65C1168E-SEP Differential Drivers/Receivers consist of dual drivers and dual receivers with ±12kV ESD (HBM) and ±8kV ESD (IEC61000-4-2 Air-Gap Discharge and Contact Discharge) for RS-422 bus pins. The device meets the requirements of TIA/EIA-422-B and ITU recommendation V.11. Some parameters do not meet all TIA/EIA-422-B and ITU recommendation V.11 requirements after 20krad(Si) TID exposure. The Texas Instruments SN65C1168E-SEP drivers have individual active-high enables.
Features
- VID V62/19606
- Radiation hardened
- Single event latch-up (SEL) immune to 43MeV-cm2/mg at 125°C
- ELDRS-free to 30krad(Si)
- Total ionizing dose (TID) RLAT for every wafer lot up to 20krad(Si)
- Space Enhanced Plastic
- Controlled baseline
- Gold wire
- NiPdAu lead finish
- One assembly and test site
- One fabrication site
- Available in military (–55°C to 125°C) temperature range
- Extended product life cycle
- Extended product-change notification
- Product traceability
- Enhanced mold compound for low outgassing
- Meet or exceed standards TIA/EIA-422-B and ITU recommendation V.11
- Operate from a single 5V power supply
- ESD protection for RS-422 bus pins
- ±12kV human-body model (HBM)
- ±8kV IEC 61000-4-2, contact discharge
- ±8kV IEC 61000-4-2, air-gap discharge
- Low-pulse skew
- Receiver input impedance: 17kΩ (typical)
- Receiver input sensitivity: ±200mV
- Receiver common-mode input voltage range of –7V to 7V
- Glitch-free power-up/power-down protection
Applications
- Support low earth orbit space applications
- Satellite communications
- AC and servo motor drives
Functional Block Diagram
Yayınlandı: 2019-10-01
| Güncellenmiş: 2025-11-20