Texas Instruments SN65LBC174A-EP RS-485/RS-422 Line Drivers

Texas Instruments SN65LBC174A-EP RS-485/RS-422 Quadruple Differential Line Drivers are designed for TIA/EIA-485 (RS-485), TIA/EIA-422 (RS-422), and ISO 8482 applications. The SN65LBC174A-EP is optimized for balanced multipoint bus transmission at signaling rates up to 30 million bits per second (Mbps).

The transmission media can be printed-circuit-board traces, backplanes, or cables. The ultimate rate and distance of data transfer rely on the attenuation characteristics of the media and the noise coupling to the environment. The Texas Instruments SN65LBC174A-EP devices have gold bond wires, a temperature range of –55 to +105°C, and include an SnPb lead finish.

Features

  • VID V62/07611
  • Designed for TIA/EIA-485, TIA/EIA-422, and ISO 8482 applications
  • Signaling rates up to 30Mbps
  • Propagation delay times <11ns
  • Low standby power consumption 1.5mA max
  • Driver positive- and negative-current limiting
  • Power-up and power-down glitch-free for line-insertion applications
  • Thermal shutdown protection
  • Industry-standard pinout, compatible with SN75174, MC3487, DS96174, LTC487, and MAX3042
  • Supports defense, aerospace, and medical applications
    • Controlled baseline
    • One assembly and test site
    • One fabrication site
    • Available in military (-55°C to 125°C) temperature range
    • Extended product life cycle
    • Extended product-change notification
    • Product traceability

Applications

  • Transmission at signaling rates up to 30Mbps
  • Avionics, radar
  • GPS navigation for missiles
  • Industrial transportation
  • High-speed multipoint data transmission applications in noisy environments

Functional Diagram

Block Diagram - Texas Instruments SN65LBC174A-EP RS-485/RS-422 Line Drivers
Yayınlandı: 2020-02-25 | Güncellenmiş: 2025-03-05