Texas Instruments SN65LVDS349 Quad High-Speed Differential Receiver

Texas Instruments SN65LVDS349 Quad High-Speed Differential Receiver features a wide common-mode input voltage range. This allows receipt of TIA/EIA-644 signals with up to 3V of ground noise or a variety of differential and single-ended logic levels. The TI SN65LVDS349 is in a 16-pin package and offers a flow-through architecture with all inputs on one side and outputs on the other to ease board layout and reduce crosstalk between receivers. The TI LVDS349 receiver provides three times the standard minimum common-mode noise voltage tolerance.

Features

  • Meets or exceeds the requirements of ANSI
  • TIA/EIA-644A Standard
  • Single-channel signaling rates up to 560Mbps
  • –4V to 5V Common-mode
  • Input voltage range flow-through architecture
  • SN65LVDS349 Provides a wide common-mode range replacement for the SN65LVDS048A or the DS90LV048A

Applications

  • Logic level translator
  • Point-to-point baseband data transmission
  • Over 100- media
  • ECL/PECL-to-LVTTL Conversion
  • Wireless base stations
  • Central office or PABX switches
Yayınlandı: 2010-11-22 | Güncellenmiş: 2022-03-11