Texas Instruments SN74AC00/SN74AC00-Q1 2-Input Positive-NAND Gates
Texas Instruments SN74AC00/SN74AC00-Q1 Quad 2-Input Positive-NAND Gates contain four independent 2-input NAND gates. In positive logic, each gate performs the Boolean function of Y = A × B or Y = A + B. These devices have a 2V to 6V VCC operation range, and inputs accept voltages up to 6V. The Texas Instruments SN74AC00-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 2V to 6V VCC operation
- Inputs accept voltages up to 6V
- Maximum tpd of 7ns at 5V
Applications
- Alarm/tamper detection circuits
- S-R latches
- Basic logic functions
- High speed and low power consumption
Additional Resources
- SN74AC00 Datasheet
- SN74AC00-Q1 Datasheet
- Application Note: Designing With Logic
- Application Note: Implications of Slow or Floating CMOS Inputs
- Application Note: Understanding and Interpreting Standard-Logic Data Sheets
- Application Note: Using High-Speed CMOS and Advanced CMOS in Systems With Multiple VCC
- Selection Guide: Logic Guide
- User Guide: LOGIC Pocket Data Book
Logic Diagram & Functional Table
Yayınlandı: 2025-06-09
| Güncellenmiş: 2025-06-17