Texas Instruments SN74AC05-Q1 Automotive Hex Inverters
Texas Instruments SN74AC05-Q1 Automotive Hex Inverters with open-drain outputs drive 50Ω transmission lines. These inverters's inputs accept voltages up to 6V. The SN74AC05-Q1 inverters feature a continuous 24mA output drive at 5V and support up to 75mA output drive at 5V in short bursts. These inverters are available in a wettable flank QFN package. The SN74AC05-Q1 inverters AEC-Q100 qualified for automotive applications. These inverters are used to drive an indicator LED, synchronize inverted clock inputs, and invert a digital signal.Features
- AEC-Q100 qualified for automotive applications:
- Device temperature grade 1: -40°C to 125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Available in wettable flank QFN package
- Drives 50Ω transmission lines
- Continuous 24mA output drive at 5V
- 1.5V to 6V operating voltage range
- Supports up to 75mA output drive at 5V in short bursts
- Inputs accept voltages up to 6V
- Maximum tpd of 6.6ns at 5V, 50pF load
Applications
- Drive an indicator LED
- Synchronize inverted clock inputs
- Invert a digital signal
Application Block Diagram
Performance Graphs
Additional Resources
Yayınlandı: 2024-12-23
| Güncellenmiş: 2025-05-09