Texas Instruments SN74AC17/SN74AC17-Q1 Hex Buffers
Texas Instruments SN74AC17/SN74AC17-Q1 Hex Buffers consist of six independent CMOS logic buffers with Schmitt-trigger inputs. These buffers' inputs accept voltages up to 6V. The SN74AC17/SN74AC17-Q1 buffers feature a ±24mA continuous output drive at 5V and a maximum tpd of 8.2ns at 5V, 50pF load. These buffers support up to ±75mA output drive at 5V in short bursts and drive 50Ω transmission lines. The SN74AC17-Q1 hex buffers are AEC-Q100 qualified for automotive applications. These SN74AC17/SN74AC17-Q1 are used to eliminate slow or noisy input signals, debounce a switch, enable or disable digital signal, and hold a signal during controller reset.Features
- Inputs accept voltages up to 6V
- Continuous ±24mA output drive at 5V
- Supports up to ±75mA output drive at 5V in short bursts
- Drives 50Ω transmission lines
- 8.2ns maximum tpd at 5V, 50pF load
- 1.5V to 6V wide operating range
- AEC-Q100 qualified for automotive applications (SN74AC17-Q1):
- Device temperature grade 1: -40°C to 125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Available in wettable flank QFN package
Applications
- Eliminate slow or noisy input signals
- Debounce a switch
- Enable or disable digital signal
- Hold a signal during controller reset
Functional Diagram
Characteristic Curve
Datasheets
Additional Resources
Yayınlandı: 2024-12-19
| Güncellenmiş: 2025-05-09