Texas Instruments SN74AC32/SN74AC32-Q1 2-Input Positive-OR Gates
Texas Instruments SN74AC32/SN74AC32-Q1 Quad 2-Input Positive-OR Gates are quadruple 2-input positive-OR gates. In positive logic, the devices perform the Boolean function Y = A + B or Y = A × B. These devices have a supply voltage range (VCC) of 2V to 6V, and the inputs accept voltage up to 6V. The SN74AC32-EP devices have gold bond wires, a temperature range of -55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74AC32-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 2V to 6V VCC operation
- Inputs accept voltages up to 6V
- Maximum tpd of 7.5ns at 5V
Applications
- General logic operations
- Buffers, drivers, and transceivers
- Arithmetic operations
- Data selection and multiplexing
- Parity generation and error detection
Additional Resources
- SN74AC32 Datasheet
- SN74AC32-EP Datasheet
- SN74AC32-Q1 Datasheet
- Application Note: Designing With Logic
- Application Note: Implications of Slow or Floating CMOS Inputs
- Application Note: Understanding and Interpreting Standard-Logic Data Sheets
- Application Note: Using High-Speed CMOS and Advanced CMOS in Systems With Multiple VCC
- Selection Guide: Logic Guide
- User Guide: LOGIC Pocket Data Book
Logic Diagram & Functional Table
Yayınlandı: 2025-06-10
| Güncellenmiş: 2025-06-16