Texas Instruments SN74AC86/SN74AC86-Q1 2-Input Exclusive-OR Gates
Texas Instruments SN74AC86/SN74AC86-Q1 Quad 2-Input Exclusive-OR Gates are quadruple 2-input exclusive-OR gates. In positive logic, the devices perform the Boolean function Y = A ⊕ B or Y = AB + AB. A typical application is as a complement/true element. If one of the inputs is low, the other input is reproduced in a true form at the output. If one of the inputs is high, the signal on the other input is reproduced as inverted at the output. The Texas Instruments SN74AC86-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 2V to 6V VCC operation
- Inputs accept voltages up to 6V
- Maximum tpd of 9ns at 5V
Applications
- True/complement element
- Phase difference detection
- Selectable inverter/buffer
- Parity checking
- Half-adders and full-adders
- Comparators
- Data encoding/decoding
Additional Resources
- SN74AC86 Datasheet
- SN74AC86-Q1 Datasheet
- Application Note: Designing With Logic
- Application Note: Implications of Slow or Floating CMOS Inputs
- Application Note: Understanding and Interpreting Standard-Logic Data Sheets
- Application Note: Using High-Speed CMOS and Advanced CMOS in Systems With Multiple VCC
- Selection Guide: Logic Guide
- User Guide: LOGIC Pocket Data Book
Functional Block Diagram
Yayınlandı: 2025-06-10
| Güncellenmiş: 2025-06-16