Texas Instruments SN74ACT00/SN74ACT00-Q1 Quad 2-Input NAND Gates
Texas Instruments SN74ACT00/SN74ACT00-Q1 Quad 2-Input NAND Gates contain four independent 2-input NAND gates. In positive logic, each gate performs the Boolean function of Y = A•B or Y = A+B. These devices have a supply voltage range (VCC) of 4.5V to 5.5V, and the inputs accept voltages up to 5.5V. The Texas Instruments SN74ACT00-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 4.5V to 5.5V VCC operation
- Inputs accept voltages up to 5.5V
- Maximum tpd of 8ns at 5V
- Inputs are TTL-voltage compatible
Applications
- General logic applications
- Automotive applications
- Logic gates
- Applications utilizing TTL-compatible inputs
- High-speed digital systems
- Over-voltage tolerant inputs
Additional Resources
- SN74ACT00 Datasheet
- SN74ACT00-Q1 Datasheet
- Application Note: Designing With Logic
- Application Note: Implications of Slow or Floating CMOS Inputs
- Application Note: Understanding and Interpreting Standard-Logic Data Sheets
- Application Note: Using High-Speed CMOS and Advanced CMOS in Systems With Multiple VCC
- Selection Guide: Logic Guide
- User Guide: LOGIC Pocket Data Book
Functional Block Diagram
Yayınlandı: 2025-06-10
| Güncellenmiş: 2025-06-26