Texas Instruments SN74ACT02-Q1 Quad 2-Input NOR Gates
Texas Instruments SN74ACT02-Q1 Quad 2-Input NOR Gates contain four independent 2-input NOR gates. Each gate performs the Boolean function of Y = A+B. These devices have an operating voltage range of 4.5V to 5.5V and include TTL-compatible inputs. The Texas Instruments SN74AC02-Q1 devices have a continuous ±24mA output drive at 5V and support up to ±75mA output drive at 5V in short bursts.Features
- AEC-Q100 qualified for automotive applications
- Device temperature grade 1 of -40°C to +125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Available in a wettable flank QFN package
- Operating voltage range of 4.5V to 5.5V
- TTL-compatible inputs
- Continuous ±24mA output drive at 5V
- Supports up to ±75mA output drive at 5V in short bursts
- Drives 50Ω transmission lines
- Fast operation with a delay of 12.2ns (max.)
Applications
- Alarm or tamper detect circuit
- S-R latch
Additional Resources
- Application Note: Designing With Logic
- Application Note: Implications of Slow or Floating CMOS Inputs
- Application Note: Understanding and Interpreting Standard-Logic Data Sheets
- Application Note: Using High Speed CMOS and Advanced CMOS in Systems With Multiple Vcc
- Selection Guide: Logic Guide
- User Guide: LOGIC Pocket Data Book
Logic Diagram and Function Table
Yayınlandı: 2025-07-09
| Güncellenmiş: 2025-07-17