Texas Instruments SN74ACT04/SN74ACT04-Q1 Hex Inverter
Texas Instruments SN74ACT04/SN74ACT04-Q1 Hex Inverter with TTL-compatible inputs supports up to ±75mA output drive at 5V in short bursts. This inverter features a continuous ±24mA output drive at 5V and drives 50Ω transmission lines. The SN74ACT04/SN74ACT04-Q1 inverter operates within the 4.5V to 5.5V voltage range. This inverter is available in a wettable flank QFN package. The SN74ACT04-Q1 inverter is AEC-Q100 qualified for automotive applications. This inverter is used to invert a digital signal, drive an indicator LED, and synchronize inverted clock inputs.Features
- TTL-compatible inputs
- Supports up to ±75mA output drive at 5V in short bursts
- Drives 50Ω transmission lines
- AEC-Q100 qualified for automotive applications (SN74ACT04-Q1)
- Device temperature grade 1: -40°C to 125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Available in wettable flank QFN package
- 4.5V to 5.5V operating voltage range
- Continuous ±24mA output drive at 5V
- Fast operation with a maximum delay of 5.9ns
Applications
- Invert a digital signal
- Drive an indicator LED
- Synchronize inverted clock inputs
Application Block Diagram
Yayınlandı: 2024-12-23
| Güncellenmiş: 2025-05-09