Texas Instruments SN74ACT126 / SN74ACT126-Q1 Buffers & Drivers
Texas Instruments SN74ACT126 / SN74ACT126-Q1 Buffers and Drivers are 4-channel buffers with TTL-compatible inputs and 3-state outputs. These devices operate at an input voltage of 4.5V to 5.5V and a temperature range of -40°C to 125°C. Each gate performs the Boolean function Y = A in positive logic. The SN74ACT126 / SN74ACT126-Q1 buffer gates provide a continuous ±24mA output drive at 5V and support up to ±75mA output drive at 5V in short bursts. The SN74ACT126-Q1 devices are AEC-Q100 qualified for automotive applications. These devices are ideal for driving an indicator LED, re-driving a digital signal, driving a transmission line, and holding a signal during controller reset.
Features
- 4.5V to 5.5V operating voltage range
- TTL-compatible inputs
- Continuous ±24mA output drive at 5V
- Supports up to ±75mA output drive at 5V in short bursts
- Drives 50Ω transmission lines
- Fast operation with a delay of 8.7ns
- SN74ACT126-Q1 AEC-Q100 qualified for automotive applications:
- -40°C to 125°C Device temperature grade 1
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
Applications
- Drive an indicator LED
- Redrive a digital signal
- Drive a transmission line
- Hold a signal during controller reset
Block Diagram
Yayınlandı: 2026-01-07
| Güncellenmiş: 2026-01-15