Texas Instruments SN74ACT151-Q1 8-to-1 Line Data Selector/Mux
Texas Instruments SN74ACT151-Q1 8-to-1 Line Data Selector/Multiplexer contains one 8-to-1 data selector/multiplexer with strobe (G) input, standard output (Y), and inverted output (W). These devices have an operating voltage range of 4.5V to 5.5V and include TTL-compatible inputs. The Texas Instruments SN74AC151-Q1 devices have a continuous ±24mA output drive at 5V and support up to ±75mA output drive at 5V in short bursts.Features
- AEC-Q100 qualified for automotive applications
- Device temperature grade 1 of -40°C to +125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Available in a wettable flank QFN package
- Operating voltage range of 4.5V to 5.5V
- TTL-compatible inputs
- Continuous ±24mA output drive at 5V
- Supports up to ±75mA output drive at 5V in short bursts
- Drives 50Ω transmission lines
- Fast operation with a delay of 16.9ns (max.)
Applications
- Data selections
- Multiplexing
Additional Resources
- Application Note: Designing With Logic
- Application Note: Implications of Slow or Floating CMOS Inputs
- Application Note: Understanding and Interpreting Standard-Logic Data Sheets
- Application Note: Using High Speed CMOS and Advanced CMOS in Systems With Multiple Vcc
- Selection Guide: Logic Guide
- User Guide: LOGIC Pocket Data Book
Logic Diagram and Function Table
Yayınlandı: 2025-07-09
| Güncellenmiş: 2025-07-17