Texas Instruments SN74ACT16/SN74ACT16-Q1 Hex Inverters
Texas Instruments SN74ACT16/SN74ACT16-Q1 Hex Inverters include six independent CMOS logic inverters with TTL-compatible Schmitt trigger inputs and open-drain outputs. These inverters' inputs support slow and noisy input signals. The SN74ACT16/SN74ACT16-Q1 inverters drive 50Ω transmission lines and continuous 24mA output drive at 5V. These inverters feature fast operation with a maximum delay of 7.2ns. The SN74ACT16-Q1 inverters are automotive-qualified. These inverters are used to control indicator LEDs, drive low-voltage relay coils, and wired-OR with open-drain outputs.Features
- TTL-compatible Schmitt-trigger inputs support slow and noisy input signals
- Supports up to 75mA output drive at 5V in short bursts
- Operating voltage range of 4.5V to 5.5V
- Continuous 24mA output drive at 5V
- Drives 50Ω transmission lines
- Input clamp diode
- Fast operation with a maximum delay of 7.2ns
- Automotive-qualified (SN74ACT16-Q1)
Applications
- Control indicator LEDs
- Drive low-voltage relay coils
- Wired-OR with open-drain outputs
Functional Block Diagram
Application Block Diagram
Yayınlandı: 2024-12-24
| Güncellenmiş: 2025-05-09