Texas Instruments SN74ACT17 Hex Buffers

Texas Instruments SN74ACT17 Hex Buffers include six independent CMOS logic buffers with TTL-compatible Schmitt trigger inputs. These buffers support up to ±75mA output drive at 5V in short bursts and drive 50Ω transmission lines. The SN74ACT17 buffers feature a ±24mA continuous output drive at 5V and fast operation with a maximum delay of 9.6ns. These buffers are available in a wettable flank QFN package. The SN74ACT17-Q1 buffers are AEC-Q100 qualified for automotive applications. These buffers are used to debounce a switch, enable or disable digital signals, eliminate slow or noisy input signals, and hold a controller during reset.

Features

  • AEC-Q100 qualified for automotive applications
    • Device temperature grade 1: -40°C to 125°C
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • TTL-compatible Schmitt-trigger inputs support slow and noisy input signals
  • Continuous ±24mA output drive at 5V
  • Supports up to ±75mA output drive at 5V in short bursts
  • Drives 50Ω transmission lines
  • Fast operation with a maximum delay of 9.6ns
  • 4.5V to 5.5V operating voltage range
  • Available in wettable flank QFN package

Applications

  • Debounce a switch
  • Enable or disable digital signals
  • Eliminate slow or noisy input signals
  • Holds a controller during reset

Functional Diagram

Texas Instruments SN74ACT17 Hex Buffers

Characteristic Curves

Performance Graph - Texas Instruments SN74ACT17 Hex Buffers
Yayınlandı: 2024-12-20 | Güncellenmiş: 2025-05-09