Texas Instruments SN74ACT257-Q1 2-to-1 Line Data Selectors/Muxes

Texas Instruments SN74ACT257-Q1 Quad 2-to-1 Line Data Selectors/Multiplexers contain four 2-to-1 digital multiplexers with shared select (/A/B) and output enable (/OE) inputs. These devices are available in a wettable flank QFN package and have an operating range of 4.5V to 5.5V. The Texas Instruments SN74ACT257-Q1 has a continuous ±24mA output drive at 5V and supports up to ±75mA output drive at 5V in short bursts.

Features

  • AEC-Q100 qualified for automotive applications
    • Device temperature grade 1 of -40°C to +125°C
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • Available in a wettable flank QFN package
  • Operating voltage range of 4.5V to 5.5V
  • TTL-compatible inputs
  • Continuous ±24mA output drive at 5V
  • Supports up to ±75mA output drive at 5V in short bursts
  • Drives 50Ω transmission lines
  • Fast operation with a delay of 7.7ns max at 5V

Applications

  • Data selection
  • Multiplexing

Functional Block Diagram

Block Diagram - Texas Instruments SN74ACT257-Q1 2-to-1 Line Data Selectors/Muxes
Yayınlandı: 2025-06-11 | Güncellenmiş: 2025-06-16