Texas Instruments SN74AHC1G00/SN74AHC1G00-Q1 Positive-NAND Gate
Texas Instruments SN74AHC1G00/SN74AHC1G00-Q1 Single 2-Input Positive-NAND Gate performs the Boolean function Y = A • B or Y = A + B in positive logic. These devices have an operating voltage range of 2V to 5.5V and a low power consumption of 10µA. Typical applications include IP phones, notebook PCs, printers, access control and security, solar inverters, and personal electronics. The SN74AHC1G00-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 2V to 5.5V Operating range
- Maximum tpd of 6.5ns at 5V
- Low power consumption maximum ICC of 10µA
- ±8mA Output drive at 5V
- Schmitt trigger action at all inputs makes the circuit tolerant for slower input rise and fall time
- Latch-up performance exceeds 250mA Per JESD 17
- ESD Protection exceeds JESD 22
- 2000V Human-body model (A114-A)
- 1000V Charged-device model (C101)
Applications
- IP Phones
- Notebook PCs
- Printers
- Access control and security
- Solar inverters
- Personal electronics
Datasheets
Logic Diagram
Yayınlandı: 2018-10-23
| Güncellenmiş: 2024-01-16