Texas Instruments SN74AHC1G02/SN74AHC1G02-Q1 Positive-NOR Gates
Texas Instruments SN74AHC1G02/SN74AHC1G02-Q1 2-Input Positive-NOR Gates contain a single 2-input NOR gate that performs the Boolean function Y = A × B or Y = A + B in positive logic. The Texas Instruments SN74AHC1G02-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Operating range of 2V to 5.5V
- Max tpd of 6.5ns at 5V
- Low power consumption, 10µA Max ICC
- ±8mA output drive at 5V
- Schmitt trigger action at all inputs makes the circuit tolerant for slower input rise and fall time
Applications
- Infotainment
- Printers
- Cameras
- PCs, notebooks
- E-meters
- Body control modules
- Alarm or tamper detect circuit
- S-R latch
Functional Block Diagram
Yayınlandı: 2023-12-20
| Güncellenmiş: 2025-07-31