Texas Instruments SN74AHC1G04 Single Inverter Gate
Texas Instruments SN74AHC1G04 Single Inverter Gate contains one inverter gate and performs the Boolean function Y = A. These devices have an operating voltage range of 2V to 5.5V and a low power consumption of 10µA. Typical applications include cameras, e-meters, ethernet switches, and infotainment.Features
- Operating range 2V to 5.5V
- Max tpd of 6.5ns at 5V
- Low power consumption, 10µA max ICC
- ±8mA Output drive at 5V
- Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall time
- Latch-up performance exceeds 250mA Per JESD 17
Applications
- Cameras
- E-Meters
- Ethernet switches
- Infotainment
Logic Diagram
Yayınlandı: 2018-10-23
| Güncellenmiş: 2023-07-14