Texas Instruments SN74AHC1G125/SN74AHC1G125-Q1 Bus Buffer Gate
Texas Instruments SN74AHC1G125/SN74AHC1G125-Q1 Single Bus Buffer Gate comes with a 3-state output. The output is disabled when the output-enable (OE) input is high. When OE is low, true data is passed from the A input to the Y output. Typical applications include projectors, TVs, servers, motor controls, patient monitoring, and electronic point of sale. The SN74AHC1G125-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Operating range of 2V to 5.5V
- Max tpd of 6ns at 5V
- Low power consumption, 10µA max ICC
- ±8mA Output drive at 5V
Applications
- Projectors
- TVs
- Servers
- Motor controls: AC induction
- Patient monitoring
- Electronic points of sale
Datasheets
Logic Diagram
Yayınlandı: 2018-10-24
| Güncellenmiş: 2024-01-15