Texas Instruments SN74AHC1G32/SN74AHC1G32-Q1 Positive-OR Gate
Texas Instruments SN74AHC1G32/SN74AHC1G32-Q1 Single 2-Input Positive-OR Gate performs the Boolean function Y = A + B or Y = A\ + B\ in positive logic. These devices have an operating voltage range of 2V to 5.5V and a low power consumption of 10µA. Typical applications include AV receivers, portable audio docks, Blu-Ray players, home theaters, MP3 players and recorders, and many more. The Texas Instruments SN74AHC1G32-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Operating range of 2V to 5.5V
- Max tpd of 6.5ns at 5V
- Low power consumption, 10µA max ICC
- ±8mA Output drive at 5V
- Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall time
- Latch-up performance exceeds 250mA Per JESD 17
Applications
- AV Receivers
- Portable audio docks
- Blu-ray players and home theaters
- MP3 Players and recorders
- Personal Digital Assistants (PDAs)
- Power
- Telecom and server AC-DC supply
- Single controllers
- Analog
- Digital
- Client and Enterprise Solid State Drives (SSDs)
- LCD and digital TVs and High-Definition TVs (HDTVs)
- Enterprise tablets
- Video analytics servers
- Wireless headsets, keyboards, and mice
Logic Diagram
Yayınlandı: 2018-10-24
| Güncellenmiş: 2025-05-13