Texas Instruments SN74AHC1GU04 Single Inverter Gate

Texas Instruments SN74AHC1GU04 Single Inverter Gate performs the Boolean function Y = A in positive logic. These devices have an operating voltage range of 2V to 5.5V and a low power consumption of 10µA. Typical applications include wireless and telecom infrastructure, audio mixers, TVs, set-top-boxes, audio, servers, surveillance cameras, and software-defined radio (SDR).

Features

  • Operating range of 2V to 5.5V VCC
  • Unbuffered output
  • ±8mA Output drive at 5V
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD Protection exceeds JESD 22
    • 2000V Human-body model
    • 200V Machine model
    • 1000V Charged-device model

Applications

  • Wireless and telecom infrastructure
  • Audio mixers
  • TVs
  • Set-top-boxes
  • Audio
  • Servers
  • Cameras: surveillance
  • Software Defined Radio (SDR)

Logic Diagram

Block Diagram - Texas Instruments SN74AHC1GU04 Single Inverter Gate
Yayınlandı: 2018-10-24 | Güncellenmiş: 2023-07-14