Texas Instruments SN74AHC273/SN74AHC273-Q1 Octal D-Type Flip-Flops
Texas Instruments SN74AHC273/SN74AHC273-Q1 Automotive Octal D-Type Flip-Flops contains eight positive-edge-triggered D-type flip-flops with a direct active low clear (CLR) input. These flip-flops operate at a supply range of 2V to 5.5V VCC with a low delay of 18.8ns at 5V, 15pF load. The SN74AHC273/SN74AHC273-Q1 supports 130MHz at 5V, 15pF load, and latch-up performance exceeds 250mA per JESD 17. These devices are available in a wettable flank QFN package. The SN74AHC273-Q1 devices are AEC-Q100 qualified for automotive applications. These flip-flops are ideal for synchronizing data to the clock and a simple memory 8-bits.Features
- AEC-Q100 qualified for automotive applications (SN74AHC273-Q1)
- -40°C to +125°C device temperature grade 1
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Available in a wettable flank QFN package
- Operating supply range 2V to 5.5V VCC
- Low delay, 18.8ns at 5V, 15pF load
- Supports 130MHz at 5V, 15pF load
- Latch-up performance exceeds 250mA per JESD 17
Applications
- Synchronize data to the clock
- Simple memory – 8 bits
Datasheets
Functional Block Diagram
Typical Application Diagram
Typical Characteristics Curve
Yayınlandı: 2025-09-17
| Güncellenmiş: 2025-09-29