Texas Instruments SN74AHC574 D-Type Flip-Flops

Texas Instruments SN74AHC574 D-Type Flip-Flops are octal edge-triggered devices with 3-state outputs. These flip-flops are designed specifically for driving highly capacitive or relatively low-impedance loads. The SN74AHC574 devices are well-suited for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. These D-type flip-flops operate with a 2V to 5.5V VCC supply voltage range and a temperature range of -40°C to 125°C. The SN74AHC574 flip-flops are compliant with MIL-PRF-38535. These flip-flops are ideal for use with smart grids, TVs, set-top boxes, audio equipment, servers, surveillance cameras, network switches, and infotainment systems.

Features

  • 2V to 5.5V VCC operating voltage range
  • 3-state outputs drive bus lines directly
  • Latch-up performance exceeds 250mA per JESD 17
  • On products compliant with MIL-PRF-38535, all parameters are tested
  • ESD protection exceeds JESD 22:
    • 2000V human-body model
    • 1000V charged-device model

Applications

  • Smart grids
  • TVs
  • Set-top boxes
  • Audio
  • Servers
  • Surveillance cameras
  • Network switches
  • Infotainment

Functional Block Diagram

Block Diagram - Texas Instruments SN74AHC574 D-Type Flip-Flops

Application Schematic

Application Circuit Diagram - Texas Instruments SN74AHC574 D-Type Flip-Flops
Yayınlandı: 2026-01-14 | Güncellenmiş: 2026-01-30