Texas Instruments SN74AHCT1G126/SN74AHCT1G126-Q1 Bus Buffer Gates
Texas Instruments SN74AHCT1G126/SN74AHCT1G126-Q1 Single Bus Buffer Gates are bus buffer gates/line drivers with a 3-state output. When the output-enable (OE) input is low, the output is disabled. When OE is high, true data is passed from the A input to the Y output. The Texas Instruments SN74AHCT1G126-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Operating range of 4.5V to 5.5V
- Max tpd of 6ns at 5V
- Low power consumption, 10µA max ICC
- ±8mA output drive at 5V
- Inputs are TTL-voltage compatible
- Latch-up performance exceeds 250mA per JESD 17
Applications
- Motor controls: AC induction
- Graphics cards
- Advanced Driver Assistance Systems (ADAS)
- Motor drives and controls
Functional Block Diagram
Yayınlandı: 2024-01-12
| Güncellenmiş: 2025-06-06