Texas Instruments SN74AHCT1G86/SN74AHCT1G86-Q1 2-Input Ex-OR Gate

Texas Instruments SN74AHCT1G86/SN74AHCT1G86-Q1 Single 2-Input Exclusive-OR Gate performs the Boolean function Y = A ⊕ B or Y = AB + AB in positive logic. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pulldown resistor; the minimum value of the resistor is determined by the current sourcing capability of the driver. The Texas Instruments SN74AHCT1G86-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Operating range of 4.5V to 5.5V
  • Max tpd of 8ns at 5V
  • Low power consumption, 10A maximum ICC
  • 8mA output drive at 5V
  • Inputs are TTL-voltage compatible
  • Latch-up performance exceeds 250mA per JESD 17

Applications

  • Industrial PCs
  • Stepper motors
  • AC inverter drives
  • Notebook PCs
  • Smart meters (data concentrators)
  • Enterprise servers

Functional Block Diagram

Block Diagram - Texas Instruments SN74AHCT1G86/SN74AHCT1G86-Q1 2-Input Ex-OR Gate
Yayınlandı: 2024-04-03 | Güncellenmiş: 2025-06-06