Texas Instruments SN74AHCT367 Hex Buffer & Line Driver

Texas Instruments SN74AHCT367 Hex Buffer and Line Driver are designed to improve the density and performance of clock drivers, 3-state memory address drivers, and bus-oriented receivers and transmitters. The inputs are TTL-voltage compatible and offer true outputs. This device is a dual 4-line and 2-line buffer/driver with active-low output-enable inputs. Texas Instruments SN74AHCT367 has a latch-up performance that exceeds 100mA per JESD 78, Class II.

Features

  • Inputs are TTL-voltage compatible
  • True outputs
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • ESD protection exceeds JESD 22
    • 2000V human-body model
    • 2000V charged-device model

Applications

  • Telecom infrastructure
  • TVs
  • Set-top boxes
  • Network switches
  • Wireless infrastructure
  • Electronic Points of Sale (PoS)

Logic Diagram (Positive Logic)

Block Diagram - Texas Instruments SN74AHCT367 Hex Buffer & Line Driver
Yayınlandı: 2025-01-15 | Güncellenmiş: 2025-01-23