Texas Instruments SN74AHCT373/SN74AHCT373-Q1 D-Type Latches
Texas Instruments SN74AHCT373/SN74AHCT373-Q1 D-Type Latches are octal transparent with 3-state outputs and eight D-type latches. These latches operate at a 4.5V to 5.5V supply voltage range, 2V high-level input voltage, and 0.8V low-level input voltage. All channels share a Latch Enable (LE) input and an Output Enable (OE) input. The SN74AHCT373-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include parallel data storage and a digital bus buffer.
Features
- SN74AHCT373-Q1:
- AEC-Q100 qualified for automotive applications:
- -40°C to 125°C device temperature grade 1
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- AEC-Q100 qualified for automotive applications:
- Low delay:
- 9.5ns (5V VCC at CL = 15pF) (SN74AHCT373)
- 7.2ns at 5V, 15pF load (SN74AHCT373-Q1)
- 4.5V to 5.5V VCC operating supply voltage range
- 2V high-level input voltage
- 0.8V low-level input voltage
- Latch-up performance exceeds 250mA per JESD 17
Applications
- Parallel data storage
- Digital bus buffer
Functional Block Diagram
Typical Application Diagram
Typical Characteristics Curve
Datasheets
Yayınlandı: 2025-09-24
| Güncellenmiş: 2025-11-17