Texas Instruments SN74ALVC164245 Level Shifting Transceiver
Texas Instruments SN74ALVC164245 Level Shifting Transceiver is a 16-bit (dual-octal) non-inverting bus transceiver that contains two separate supply rails. B port has VCCB, which is set to operate at 3.3V and 5V. A port has VCCA, which is set to operate at 2.5V and 3.3V. This allows for translation from a 2.5V to a 3.3V environment, and vice versa, or from a 3.3V to a 5V environment, and vice versa.Features
- Member of the TI Widebus™ family
- Maximum tpd of 5.8ns at 3.3V
- ±24mA Output drive at 3.3V
- Control inputs VIH/VIL levels are referenced to VCCA voltage
- Latch-up performance exceeds 250mA per JESD 17
Applications
- Electronic Points of Sale
- Printers and other peripherals
- Motor drives
- Wireless and telecom infrastructures
- Wearable health and fitness devices
Functional Block Diagram
Yayınlandı: 2018-10-15
| Güncellenmiş: 2023-07-10