Texas Instruments SN74AUP1G80 D-Type Flip-Flop
Texas Instruments SN74AUP1G80 D-Type Flip-Flop is a single positive-edge-triggered D-type flip-flop. When data at the data (D) input meets the setup time requirement, the data is transferred to the Q output on the positive-going edge of the clock pulse. The clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs. The Texas Instruments SN74AUP1G80 is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs when the device is powered down. This circuitry inhibits current backflow into the device, which prevents damage to the device.Features
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD performance tested per JESD 22
- 2000V human-body model (A114-B, Class II)
- 1000V charged-device model (C101)
- Available in the Texas Instruments NanoStar™ package
- Low static-power consumption (ICC = 0.9µA maximum)
- Low dynamic-power consumption (Cpd = 4.3pF typical at 3.3V)
- Low input capacitance (Ci = 1.5pF typical)
- Low noise – overshoot and undershoot <10% of VCC
- Ioff supports partial-power-down mode operation
- Schmitt-trigger action allows slow input transition and better switching noise immunity at the input (Vhys = 250mV typical at 3.3V)
- Wide operating VCC range of 0.8V to 3.6V
- Optimized for 3.3V operation
- 3.6V I/O tolerant to support mixed-mode signal operation
- tpd = 4.4ns maximum at 3.3V
- Suitable for point-to-point applications
Applications
- Home automation
- Factory automation
- Test and measurement
- Enterprise switching
- Telecom infrastructure
- Personal electronics
- White goods
Functional Block Diagram
Yayınlandı: 2018-04-20
| Güncellenmiş: 2025-02-21