Texas Instruments SN74AUP2G14 Dual Schmitt-Trigger Inverter
Texas Instruments SN74AUP2G14 Low-Power Dual Schmitt-Trigger Inverter contains two inverters and performs the Boolean function Y = A\. The device functions as two independent inverters, but because of Schmitt's action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT–) signals.NanoStar™ package technology is a major breakthrough in IC packaging concepts, using the die as the package. The Texas Instruments SN74AUP2G14 is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when powered down.
Features
- Available in the Texas Instruments NanoStar package
- Low static-power consumption of ICC = 0.9µA (max.)
- Low dynamic-power consumption of Cpd = 4.3pF (typ.) at 3.3V
- Low input capacitance of Ci = 1.5pF (typ.)
- Low noise with overshoot and undershoot of < 10% of VCC
- Ioff supports partial-power-down mode operation
- Wide operating VCC range of 0.8V to 3.6V
- Optimized for 3.3V operation
- 3.6V I/O tolerant to support mixed-mode signal operation
- tpd = 4.3ns (max.) at 3.3V
- Suitable for point-to-point applications
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD performance tested per JESD 22
- 2000V human-body model (A114-B, Class II)
- 1000V charged-device model (C101)
Applications
- Logic and voltage translation
- Buffering, driving, and transceiving
- Inverting buffers and drivers
Logic Diagram (Positive Logic)
Yayınlandı: 2025-02-14
| Güncellenmiş: 2025-03-07