Texas Instruments SN74AVC4T234 4-Bit Dual-Supply Bus Transceiver
Texas Instruments SN74AVC4T234 4-Bit Dual-Supply Bus Transceiver uses two separate configurable power-supply rails to enable asynchronous communication between B-port inputs and A-port inputs. The A port is designed to track VCCA, while the B port is designed to track VCCB. Both VCCA and VCCB are configurable from 0.9V to 3.6V. SN74AVC4T234 ensures both a very low static and dynamic power consumption across the entire VCC range of 0.9V to 3.6V, resulting in increased battery life. The Texas Instruments SN74AVC4T234 Dual-Supply Bus Transceiver also maintains excellent signal integrity and is fully specified for partial-power-down applications using Ioff.Features
- Wide Operating VCC Range of 0.9V to 3.6V
- 3.6V I/O Tolerant to Support Mixed-Mode Signal Operation
- Max tpd of 3.7ns at 3.3V
- Balanced propagation delays: tPLH = tPHL
- Low Static-Power Consumption, 5µA Max ICC
- Input-Disable Feature Allows Floating Input Conditions
- ±3mA Output Drive at 1.8V
- 26Ω series resistor on A-side outputs
- Ioff Supports Partial Power-Down-Mode Operation
- Input Hysteresis Allows Slow Input Transition and Better Switching Noise Immunity at Input
- Maximum Data Rates
- 380Mbps (1.8V to 3.3V Translation)
- 200Mbps (< 1.8V to 3.3V Translation)
- 200Mbps (Translate to 2.5V or 1.8V)
- 150Mbps (Translate to 1.5V)
- 100Mbps (Translate to 1.2V)
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000V Human-Body Model (A114-A)
- 500V Charged-Device Model (C101)
Applications
- Personal electronics
- Industrial
- Enterprise
- Telecom
Functional Block Diagram
Yayınlandı: 2012-01-30
| Güncellenmiş: 2025-07-03